Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOT-017F-M4Copy
Order Code3666099
Your Part Number
758 In Stock
Need more?
758 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.510 (CNY31.0863) |
| 10+ | CNY21.500 (CNY24.295) |
| 100+ | CNY19.010 (CNY21.4813) |
| 250+ | CNY18.070 (CNY20.4191) |
| 500+ | CNY17.240 (CNY19.4812) |
| 1000+ | CNY16.610 (CNY18.7693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.51 (CNY31.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOT-017F-M4Copy
Order Code3666099
Technical Datasheet
No. of Rows1 Row
Wire Size AWG Min-
Wire Size AWG Max-
Rated Current60A
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Max
-
Wire Size AWG Min
-
Rated Current
60A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
