Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoPVSL 400/24-20Copy
Manufacturer Standard Lead Time15 weeks
Order Code4209589
Product RangePVSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,153.550 (CNY4,693.5115) |
| 5+ | CNY4,070.480 (CNY4,599.6424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,153.55 (CNY4,693.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPVSL 400/24-20Copy
Manufacturer Standard Lead Time15 weeks
Order Code4209589
Product RangePVSL Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC340V AC to 550V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePVSL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PVSL 400/24-20 is a PVSL 400 series primary switched mode power supply with line monitor. Primary switched mode power supply with high power reserves for all automation requirements with a variety of parameter setting and display functions, including output current and output voltage monitoring. Intelligent additional functions for the input power to replace a variety of external devices such as diagnostic voltmeter, phase meter, hour meter. Safety standards are EN 61558-2-16, EN 60950-1, EN 61204-3 EMC.
- RS-232 interface, LCD, power input monitoring
- 3 LEDs and active signal outputs to indicate operating status
- Top boost to trip conventional circuit breakers, up to 200 % real power boost for 4seconds
- Stabilised and adjustable output voltage, output current and output voltage monitoring
- Service-friendly spring-loaded connector system, panel installation on mounting rails
- Input rated voltage is 3 x 400 - 500VAC, rated frequency range from 44Hz - 66Hz /0Hz
- Output rated voltage is 24VDC, output rated current is 20A, efficiency is 92.9% typical
- UL/CSA 60950 recognised, UL 508 listed approved
- Ambient temperature range from -25°C to +70°C
- Dimension is 77mm width x 127mm height x 179.5mm depth
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
340V AC to 550V AC
Product Range
PVSL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.51
