Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoPVSE 400/48-20Copy
Manufacturer Standard Lead Time35 weeks
Order Code4209586
Product RangePVSE Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,048.430 (CNY4,574.7259) |
| 5+ | CNY3,967.470 (CNY4,483.2411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,048.43 (CNY4,574.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPVSE 400/48-20Copy
Manufacturer Standard Lead Time35 weeks
Order Code4209586
Product RangePVSE Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1.02kW
Output Voltage - Output 148VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC340V AC to 550V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePVSE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PVSE 400/48-20 is an Economy PVSE 400 series primary switched mode power supply with massive power reserves focussing on the key task of power supply. Safety standards are EN 61558-2-16, EN 60950 (SELV), EN 60204 (PELV), EN 61204-3 EMC.
- DC OK signalling, top boost to trip conventional circuit breakers
- Service-friendly spring-loaded connector system, panel installation on mounting rails
- Stabilised and adjustable output voltage, up to 200% real power boost for 4seconds
- Input rated voltage is 3 x 400 - 500VAC, rated frequency range from 44Hz - 66Hz /0Hz
- Output rated voltage is 48VDC, output rated current is 20A
- Efficiency is 94.4% typical
- Potential-free signal contact, stand-by-input, serial operation
- UL/CSA 60950 recognised, UL 508 listed approved
- Ambient temperature range from -25°C to +70°C
- Dimension is 128mm width x 127mm height x 205.5mm depth
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.02kW
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
340V AC to 550V AC
Product Range
PVSE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.4
