Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoPVSE 230/24-20Copy
Manufacturer Standard Lead Time25 weeks
Order Code4209582
Product RangePVSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,131.180 (CNY3,538.2334) |
| 5+ | CNY3,068.560 (CNY3,467.4728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,131.18 (CNY3,538.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPVSE 230/24-20Copy
Manufacturer Standard Lead Time25 weeks
Order Code4209582
Product RangePVSE Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max590W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePVSE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PVSE 230/24-20 is a PVSE 230 series economy primary switched mode power supply. It is a primary switched mode power supply with massive power reserves focussing on the key task of power supply. Safety standards are EN 61558-2-16, EN 60950-1, EN 61204-3.
- Stabilised and adjustable output voltage, top boost to trip conventional circuit breakers
- Input rated voltage is 110 - 240VAC, rated frequency range from 44Hz - 66Hz /0Hz
- Output rated voltage is 24VDC, output rated current is 20.00A
- Efficiency is 91% typical
- DC OK signalling, stand-by-input
- Service-friendly spring-loaded connector system, up to 200% real power boost for 4 seconds
- UL/CSA 60950 recognised, UL 508 approved
- Ambient temperature ranges from -10°C to +70°C
- Dimension is 97mm width x 127mm height x 187.5mm depth
Technical Specifications
Power Supply Applications
ITE
Output Power Max
590W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
PVSE Series
Technical Docs (1)
Alternatives for PVSE 230/24-20
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184
