
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,295.800 (CNY1,464.254) |
| 5+ | CNY1,287.300 (CNY1,454.649) |
| 10+ | CNY1,278.800 (CNY1,445.044) |
| 50+ | CNY1,270.300 (CNY1,435.439) |
Product Information
Product Overview
PM-0224-038-0 is a PM 2AC series primary switched mode power supply. It is a efficient, primary switched mode power supply in slim plastic enclosure. A powerful and flexible option that's still light and compact. This power supply is suitable for a highly diverse range of applications in solar, measurement and control technology as well as industrial and building automation. It is suitable for establishing NEC class 2 circuits. The output voltage can be easily set using the rotary potentiometer on the front of the enclosure. The DIN rail fastening method and push-in connection terminals enable fast and secure mounting. Safety standards are EN 61558-2-16, EN 60950-1, EN 60335-1, EN 61204-3 EMC.
- Parallel operation option, plastic enclosure, low stand-by consumption <lt/>1W, push-in terminals
- Input rated voltage is 200 - 500VAC, rated frequency range from 44Hz - 66Hz/0Hz
- Output rated voltage is 24VDC, output rated current is 3.8A, efficiency is 89%
- Protection index is IP20
- Power dissipation, no load/rated load is 2.8/14W (230VAC)
- Stabilised and adjustable output voltage, constant current limiting without overload shutdown
- Panel installation on mounting rails, 3 years warranty, DC OK signalling
- UL/CSA 60950-1, UL 508, UL 1310 approved
- Ambient temperature range from -25°C to +70°C
- Dimension is 52mm width x 90mm height x 111mm depth
Technical Specifications
ITE
91.2W
3.8A
-
-
-
Fixed
No SVHC (21-Jan-2025)
1 Output
24VDC
-
-
-
180V AC to 575V AC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
