Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoPM-0112-070-0.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2751116
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,029.410 (CNY1,163.2333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,029.41 (CNY1,163.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPM-0112-070-0.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2751116
Technical Datasheet
No. of Outputs1 Output
Output Power Max84W
Output Voltage - Output 112VDC
Output Current - Output 17A
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Product Range-
Technical Specifications
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Current - Output 2
-
Output Current - Output 3
-
Product Range
-
Output Power Max
84W
Output Current - Output 1
7A
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.398714
