
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,147.470 (CNY1,296.6411) |
| 5+ | CNY1,124.530 (CNY1,270.7189) |
| 10+ | CNY1,101.580 (CNY1,244.7854) |
Product Information
Product Overview
Universally applicable power supplies have to meet the most demanding requirements like challenging environmental conditions in terms of temperature range, shock and vibration, mains fluctuations and high-energy overvoltage pulses. With Power Compact Champ (PCC) series, the focus is on the core functionality of a power supply-reliable supply even under demanding conditions. PCC combines all the features required to meet the demands of a wide range of applications and industries, a compact design with above-average electrical and mechanical robustness. Features high reliability and service lifetime, high efficiency and compact design, protection against transient mains overvoltage events and wide range of safety standards and approvals. Complies with the latest EMC standards and provides best-in-class solution.
- Single-phase primary switched mode power supply (PCC 1AC)
- Input rated voltage range from 100 to 240VAC, output rated voltage is 24VDC
- Output rated current is 20A, power factor is 0.5, output voltage range from 23 to 28.5VDC
- Stabilized and adjustable output voltage
- Protection against shock and vibration, power boost
- Compact and efficient
- Natural convection type of cooling
- Width is 62mm, height is 127mm, depth is 134mm
- Ambient temperature range from -25°C to +70°C
- Serial operation, universally applicable, optimally protected, high power reserves
Technical Specifications
-
480W
20A
-
-
-
Adjustable, Fixed
No SVHC (21-Jan-2025)
1 Output
24VDC
-
-
-
90V AC to 264V AC
PCC Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
