
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,185.120 (CNY1,339.1856) |
| 5+ | CNY1,161.420 (CNY1,312.4046) |
| 10+ | CNY1,137.720 (CNY1,285.6236) |
Product Information
Product Overview
PC-0224-050-2 is a PC 2AC series primary switched mode power supply. The economic power supply in the power compact series set new standards in their class. Above-average robustness against transients and energetic surge pulses at their input and equipped with essential additional aspects for a worldwide high plant availability. A powerful and flexible option that's still light and compact. Due to a single or two-phase supply from 180V to 550V, this power supply is suitable for a highly diverse range of applications in solar, measurement and control technology and they really come into their own in industrial and building automation. The output voltage can be set easily using the rotary potentiometer on the front of the enclosure. The robust DIN rail fastening method and push-in connection terminals enable fast and secure mounting. Safety standards are EN 61558-2-16, EN 60950-1, EN 61204-3 EMC.
- Resistant to transient overvoltages up to 4KV, 3 years warranty, parallel operation
- Input rated voltage is 200 - 500VAC, rated frequency range from 44Hz - 66Hz
- Output rated voltage is 24VDC, output rated current is 5A, efficiency is 89% typical
- LED green status indicator, relay contact signal output, optional with 50% power boost
- Power dissipation, no load/rated load is 0.94/16.36W (230VAC), 1.35/14.55W (400VAC)
- Push-in terminals, stabilised and adjustable output voltage, robust DIN rail mounting
- Fast tripping of conventional circuit breakers, DC OK signalling
- UL/CSA 60950, UL 508, DNV GL approved, protection index is IP20
- Ambient temperature range from -25°C to +70°C
- Dimension is 42mm width x 127mm height x 126mm depth
Technical Specifications
ITE
120W
5A
-
-
-
Fixed
No SVHC (21-Jan-2025)
1 Output
24VDC
-
-
-
180V AC to 550V AC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
