Print Page
BTCS3-25MCFBCBT
VCTCXO, 25 MHz, 0.5 ppm, Clipped Sinewave, 3 V, SMD, 3.2mm x 2.5mm, BTCS3
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLILEY TECHNOLOGIES
Manufacturer Part NoBTCS3-25MCFBCBTCopy
Order Code2931504
Product RangeBTCS3
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBLILEY TECHNOLOGIES
Manufacturer Part NoBTCS3-25MCFBCBTCopy
Order Code2931504
Product RangeBTCS3
Technical Datasheet
Frequency Stability + / -0.5ppm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3V
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Product RangeBTCS3
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency Stability + / -
0.5ppm
Supply Voltage Nom
3V
Product Range
BTCS3
Operating Temperature Max
85°C
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015