Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLACK BOX
Manufacturer Part NoFMTP5ES-50PAKCopy
Manufacturer Standard Lead Time1 weeks
Order Code3941482
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY541.500 (CNY611.895) |
| 5+ | CNY504.160 (CNY569.7008) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY541.50 (CNY611.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoFMTP5ES-50PAKCopy
Manufacturer Standard Lead Time1 weeks
Order Code3941482
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
Connector MountingCable Mount
Connector OrientationVertical
MagneticsWithout Magnetics
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Cable Mount
Magnetics
Without Magnetics
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133812
