Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-3383-00-04Copy
Order Code1122464
Product Range768 Series
Your Part Number
211 In Stock
Need more?
211 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.230 (CNY115.5199) |
| 10+ | CNY101.440 (CNY114.6272) |
| 25+ | CNY100.650 (CNY113.7345) |
| 100+ | CNY98.480 (CNY111.2824) |
| 250+ | CNY96.520 (CNY109.0676) |
| 500+ | CNY94.550 (CNY106.8415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.23 (CNY115.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-3383-00-04Copy
Order Code1122464
Product Range768 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range768 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP65, IP67, IP69K
SVHCLead (25-Jun-2025)
Product Overview
The 9933830004 is a 4-contact 30V/4A male Automation Circular Connector with gold-plated brass contacts, PA (UL 94 HB) contact body and PBT/PA housing. The 768 series plug with M8 screw locking system, solder termination. It is suitable for use with small sensors and actuators.
- 800V Rated impulse voltage
- ≤3mΩ Volume resistivity
- <gt/>100 mating cycles Mechanical operation
- IP67 Protection rating
Applications
Industrial, Automation & Process Control, Communications & Networking, Sensing & Instrumentation
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
-
Contact Material
Brass
IP Rating
IP65, IP67, IP69K
Product Range
768 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202
