Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-9228-00-08Copy
Order Code1778697
Product Range620 Series
Your Part Number
136 In Stock
Need more?
136 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.220 (CNY118.8986) |
| 10+ | CNY103.370 (CNY116.8081) |
| 100+ | CNY97.950 (CNY110.6835) |
| 250+ | CNY95.720 (CNY108.1636) |
| 500+ | CNY93.810 (CNY106.0053) |
| 1000+ | CNY91.900 (CNY103.847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.22 (CNY118.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-9228-00-08Copy
Order Code1778697
Product Range620 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product Range620 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts8Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (05-Nov-2025)
Product Overview
The 99-9228-00-08 is a 8-contact 125V/2.5A unshielded female Circular Connector with gold-plated bronze contacts, PA (UL94V-0) contact body and housing. The 620 series receptacle with snap locking system, solder termination, front mounting style. It accepts 24AWG (0.25mm²) wire, 3 to 5mm cable outlet.
- 800V Rated impulse voltage
- ≤3mΩ Volume resistivity
- <gt/>500 mating cycles Mechanical operation
- IP67 Protection rating
Applications
Medical, Consumer Electronics, Commercial, Portable Devices
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Bronze
IP Rating
IP67
Product Range
620 Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
