Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-6502-000-08Copy
Order Code2522988
Product RangeHEC 696 Series
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.480 (CNY144.0524) |
| 10+ | CNY120.840 (CNY136.5492) |
| 25+ | CNY115.840 (CNY130.8992) |
| 100+ | CNY110.260 (CNY124.5938) |
| 250+ | CNY106.500 (CNY120.345) |
| 500+ | CNY98.630 (CNY111.4519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.48 (CNY144.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-6502-000-08Copy
Order Code2522988
Product RangeHEC 696 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeHEC 696 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts8Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HEC 696 series Power Harsh Environment Connector is a newly designed circular connector that has been developed specifically for outdoor applications. High-grade materials as well as innovative constructive details allow the use in rough and demanding environmental conditions.
- Light and stable plastic design
- Highly resistant against climatic influences such as UV exposure
- Very good resistance against industrial and chemical substances
- Resistance against shock and vibration
- Bayonet locking for easy and secure locking
- IP68/IP69K for high pressure wash downs
Applications
Industrial
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP68, IP69K
Product Range
HEC 696 Series
No. of Contacts
8Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0575
