Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-4706-00-03Copy
Manufacturer Standard Lead Time14 weeks
Order Code2949848
Product Range420 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.890 (CNY110.6157) |
| 10+ | CNY92.740 (CNY104.7962) |
| 25+ | CNY87.450 (CNY98.8185) |
| 100+ | CNY83.550 (CNY94.4115) |
| 250+ | CNY80.840 (CNY91.3492) |
| 500+ | CNY77.660 (CNY87.7558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.89 (CNY110.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-4706-00-03Copy
Manufacturer Standard Lead Time14 weeks
Order Code2949848
Product Range420 Series
Technical Datasheet
Connector TypeMicro Subminiature Circular Connector
Product Range420 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Micro Subminiature Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Bronze
IP Rating
IP67
Product Range
420 Series
No. of Contacts
3Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002815
