Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-4221-14-04Copy
Manufacturer Standard Lead Time13 weeks
Order Code1778880
Product Range693 Series
Your Part Number
797 In Stock
Need more?
797 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.710 (CNY151.0923) |
| 10+ | CNY129.950 (CNY146.8435) |
| 25+ | CNY126.680 (CNY143.1484) |
| 100+ | CNY123.400 (CNY139.442) |
| 250+ | CNY120.120 (CNY135.7356) |
| 500+ | CNY117.720 (CNY133.0236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.71 (CNY151.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-4221-14-04Copy
Manufacturer Standard Lead Time13 weeks
Order Code1778880
Product Range693 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product Range693 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
IP RatingIP67
SVHCLead (25-Jun-2025)
Product Overview
The 99-4221-14-04 is a 3+PE male Cable Connector with silver plated brass contacts and a PBT (UL 94 V-0) housing. This pinch ring connector features screw-locking and ideal for cable mounting.
- 12A Rated current
- ≤5mΩ Volume resistivity
- <gt/>500 Mating cycles
- IP67 Degree of protection
- -40 to +100°C Upper temperature range
Applications
Industrial
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Screw Pin
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
Brass
IP Rating
IP67
Product Range
693 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
