Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-4218-00-07Copy
Manufacturer Standard Lead Time11 weeks
Order Code1778887
Product Range693 Series
Your Part Number
1,292 In Stock
Need more?
70 Next business day delivery available(Shanghai stock)
1,222 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.610 (CNY201.8293) |
| 10+ | CNY177.490 (CNY200.5637) |
| 25+ | CNY175.040 (CNY197.7952) |
| 100+ | CNY172.590 (CNY195.0267) |
| 250+ | CNY169.930 (CNY192.0209) |
| 500+ | CNY166.540 (CNY188.1902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.61 (CNY201.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-4218-00-07Copy
Manufacturer Standard Lead Time11 weeks
Order Code1778887
Product Range693 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product Range693 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts7Contacts
Circular Connector Contact TypeScrew Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass, Bronze
Contact PlatingSilver
IP RatingIP67
SVHCLead (25-Jun-2025)
Product Overview
The 99-4218-00-07 is a 6+PE-contact 250V/10A unshielded female Circular Connector with silver-plated bronze/brass contacts, PBT (UL94V-0) contact body and housing. The 693 series socket with screw RD 24 locking system, screwing termination, cable mounting style. It accepts 20 to 14AWG (0.5 to 2.5mm²) wire, 6 to 8mm cable outlet.
- 4000V Rated impulse voltage
- ≤5mΩ Volume resistivity
- <gt/>500 mating cycles Mechanical operation
- IP67 Protection rating
Applications
Power Management, Industrial
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Screw Socket
Connector Body Material
-
Contact Material
Brass, Bronze
IP Rating
IP67
Product Range
693 Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
