Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-4217-14-07Copy
Manufacturer Standard Lead Time13 weeks
Order Code1778883
Product Range693 Series
Your Part Number
59 In Stock
100 more incoming. You can reserve stock now
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.890 (CNY151.2957) |
| 10+ | CNY131.970 (CNY149.1261) |
| 25+ | CNY129.870 (CNY146.7531) |
| 100+ | CNY127.770 (CNY144.3801) |
| 250+ | CNY126.680 (CNY143.1484) |
| 500+ | CNY124.150 (CNY140.2895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.89 (CNY151.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-4217-14-07Copy
Manufacturer Standard Lead Time13 weeks
Order Code1778883
Product Range693 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product Range693 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Connector Contact TypeScrew Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
IP RatingIP67
SVHCLead (25-Jun-2025)
Product Overview
The 99-4217-14-07 is a 6 + PE-pole cable-mounted male Circular Connector with silver-plated CuZn contacts and screw termination. It is rated IP67 in mated condition and is non-shielded. It accepts overall diameter cable sizes from 6 to 14mm. An internal strain relief gives added strength to the attached cable.
- RD 24 locking system
- Plastic shell
- 16AWG Maximum wire size
- 250V Rated voltage
- 10A Rated current
- ≤5mΩ Volume resistivity
Applications
Industrial
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Screw Pin
Connector Body Material
-
Contact Material
Brass
IP Rating
IP67
Product Range
693 Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
