Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-3412-282-03Copy
Order Code2950031
Product Range768/718 Series
Your Part Number
56 In Stock
60 more incoming. You can reserve stock now
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.690 (CNY90.0497) |
| 10+ | CNY77.310 (CNY87.3603) |
| 100+ | CNY73.760 (CNY83.3488) |
| 250+ | CNY72.290 (CNY81.6877) |
| 500+ | CNY70.810 (CNY80.0153) |
| 1000+ | CNY69.340 (CNY78.3542) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.69 (CNY90.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-3412-282-03Copy
Order Code2950031
Product Range768/718 Series
Technical Datasheet
Product Range768/718 Series
Sensor Connector SizeM8
No. of Positions3 Positions
Sensor Contact TypePCB Socket
Sensor Connector Mounting0
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialBrass Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCLead (25-Jun-2025)
Product Overview
99-3412-282-03 is a series 718, M8 female angled panel mount connector.
- DIN EN 61076-2-104 standard, UL 2238 approved
- Screw connector locking system
- THR termination
- IP67 degree of protection
- Temperature range from -40°C to 85°C
- > 100 mating cycles mechanical operation
- 50V (AC) / 60V (DC) rated voltage, 4A rated current
- CuZn (brass nickel plated) housing, PA contact body material
Technical Specifications
Product Range
768/718 Series
No. of Positions
3 Positions
Sensor Connector Mounting
0
Connector Coding
-
Contact Material
Bronze
Current Rating
4A
SVHC
Lead (25-Jun-2025)
Sensor Connector Size
M8
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
60V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003381
