Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-3391-282-04Copy
Manufacturer Standard Lead Time19 weeks
Order Code2950028
Product Range768/718 Series
Your Part Number
732 In Stock
Need more?
732 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.120 (CNY104.0956) |
| 10+ | CNY90.200 (CNY101.926) |
| 100+ | CNY85.350 (CNY96.4455) |
| 250+ | CNY83.650 (CNY94.5245) |
| 500+ | CNY81.940 (CNY92.5922) |
| 1000+ | CNY80.230 (CNY90.6599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.12 (CNY104.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-3391-282-04Copy
Manufacturer Standard Lead Time19 weeks
Order Code2950028
Product Range768/718 Series
Technical Datasheet
Product Range768/718 Series
Sensor Connector SizeM8
No. of Positions4 Positions
Sensor Contact TypePCB Pin
Sensor Connector Mounting0
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
768/718 Series
No. of Positions
4 Positions
Sensor Connector Mounting
0
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
Lead (25-Jun-2025)
Sensor Connector Size
M8
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
60V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002619
