Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-3376-00-04Copy
Manufacturer Standard Lead Time23 weeks
Order Code1778721
Product Range768 Series
Your Part Number
189 In Stock
Need more?
189 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.380 (CNY157.4994) |
| 10+ | CNY136.830 (CNY154.6179) |
| 25+ | CNY133.440 (CNY150.7872) |
| 100+ | CNY130.040 (CNY146.9452) |
| 250+ | CNY127.440 (CNY144.0072) |
| 500+ | CNY124.840 (CNY141.0692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.38 (CNY157.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-3376-00-04Copy
Manufacturer Standard Lead Time23 weeks
Order Code1778721
Product Range768 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range768 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingGold
IP RatingIP65, IP67, IP69K
SVHCLead (25-Jun-2025)
Product Overview
The 99-3376-00-04 is a 4-contact 30V/4A unshielded female Circular Connector with gold-plated bronze contacts, PA (UL94HB) contact body and PBT/PA housing. The 768 series socket with M8 screw locking system, solder termination, cable mounting style. It accepts 24AWG (0.25mm²) wire, 3.5 to 5mm cable outlet.
- 800V Rated impulse voltage
- ≤3mΩ Volume resistivity
- <gt/>100 mating cycles Mechanical operation
- IP67 Protection rating
Applications
Industrial, Automation & Process Control, Communications & Networking
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Metal Body
Contact Material
Bronze
IP Rating
IP65, IP67, IP69K
Product Range
768 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
