Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-0689-19-04Copy
Order Code2949832
Product Range814 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.900 (CNY121.927) |
| 10+ | CNY102.380 (CNY115.6894) |
| 25+ | CNY100.340 (CNY113.3842) |
| 100+ | CNY98.290 (CNY111.0677) |
| 250+ | CNY96.240 (CNY108.7512) |
| 500+ | CNY94.190 (CNY106.4347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.90 (CNY121.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-0689-19-04Copy
Order Code2949832
Product Range814 Series
Technical Datasheet
Product Range814 Series
Sensor Connector SizeM12
No. of Positions3P +PE Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingS Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating12A
Voltage Rating630V
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
814 Series
No. of Positions
3P +PE Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
S Coded
Contact Material
Brass
Current Rating
12A
SVHC
Lead (25-Jun-2025)
Sensor Connector Size
M12
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
630V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0245
