Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-0620-00-06Copy
Manufacturer Standard Lead Time16 weeks
Order Code2949829
Product Range678 Series
Your Part Number
5 In Stock
40 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.560 (CNY27.7528) |
| 10+ | CNY24.070 (CNY27.1991) |
| 100+ | CNY23.580 (CNY26.6454) |
| 250+ | CNY23.090 (CNY26.0917) |
| 500+ | CNY22.600 (CNY25.538) |
| 1000+ | CNY22.110 (CNY24.9843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.56 (CNY27.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-0620-00-06Copy
Manufacturer Standard Lead Time16 weeks
Order Code2949829
Product Range678 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range678 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingSilver
IP RatingIP40
SVHCLead (25-Jun-2025)
Product Overview
99-0620-00-06 is a series 678, bayonet female panel mount miniature connector.
- Connector socket straight version
- Solder termination
- IP40 degree of protection
- Max 0.75mm² / AWG 18 connection cross-section
- Temperature range from -40°C to 85°C
- > 1000 mating cycles mechanical operation
- 250V rated voltage, 5A rated current
- PA housing, PBT (UL94 V-0) contact body, Ag (silver) contact plating
- 1500V rated impulse voltage
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Bronze
IP Rating
IP40
Product Range
678 Series
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Silver
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006505
