Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-0436-14-05Copy
Manufacturer Standard Lead Time13 weeks
Order Code1122450
Product Range713 Series
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.070 (CNY153.7591) |
| 10+ | CNY133.240 (CNY150.5612) |
| 25+ | CNY130.880 (CNY147.8944) |
| 100+ | CNY128.520 (CNY145.2276) |
| 250+ | CNY125.950 (CNY142.3235) |
| 500+ | CNY123.380 (CNY139.4194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.07 (CNY153.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-0436-14-05Copy
Manufacturer Standard Lead Time13 weeks
Order Code1122450
Product Range713 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range713 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts5Contacts
Circular Connector Contact TypeScrew Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact Plating-
IP RatingIP67, IP68, IP69K
SVHCLead (25-Jun-2025)
Product Overview
The 99-0436-14-05 is a 5-contact 125V/4A female Circular Connector with optaloy-plated brass contacts, PA contact body and housing. The 713 series socket with metal coupling nut, M12 screw locking system, screwing termination, cable mounting style. It accepts 18AWG (0.75mm²) wire, 4 to 6mm cable outlet.
- 1500V Rated impulse voltage
- ≤8mΩ Volume resistivity
- <gt/>50 mating cycles Mechanical operation
- IP67 Protection rating
Applications
Automation & Process Control, Industrial, Sensing & Instrumentation, Commercial, Consumer Electronics
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Screw Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP67, IP68, IP69K
Product Range
713 Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
