Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-0429-24-04Copy
Manufacturer Standard Lead Time13 weeks
Order Code1122453
Product Range763 Series
Your Part Number
45 In Stock
100 more incoming. You can reserve stock now
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.410 (CNY93.1233) |
| 10+ | CNY80.640 (CNY91.1232) |
| 25+ | CNY78.860 (CNY89.1118) |
| 100+ | CNY77.290 (CNY87.3377) |
| 250+ | CNY75.710 (CNY85.5523) |
| 500+ | CNY74.130 (CNY83.7669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.41 (CNY93.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-0429-24-04Copy
Manufacturer Standard Lead Time13 weeks
Order Code1122453
Product Range763 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range763 Series
Circular Connector Shell StyleRight Angle Plug
No. of Contacts4Contacts
Circular Connector Contact TypeScrew Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67, IP68, IP69K
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Plug
Circular Connector Contact Type
Screw Pin
Connector Body Material
-
Contact Material
Brass
IP Rating
IP67, IP68, IP69K
Product Range
763 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022831
