Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99 0421 00 07Copy
Manufacturer Standard Lead Time12 weeks
Order Code1122554
Product Range712 Series
Your Part Number
1,126 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
1,125 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.300 (CNY105.429) |
| 10+ | CNY92.280 (CNY104.2764) |
| 25+ | CNY91.260 (CNY103.1238) |
| 100+ | CNY89.300 (CNY100.909) |
| 250+ | CNY87.520 (CNY98.8976) |
| 500+ | CNY85.730 (CNY96.8749) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.30 (CNY105.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99 0421 00 07Copy
Manufacturer Standard Lead Time12 weeks
Order Code1122554
Product Range712 Series
Technical Datasheet
Connector TypeSubminiature Circular Connector
Product Range712 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
SVHCLead (25-Jun-2025)
Product Overview
The 99 0421 00 07 is a 7-contact 125V/1A unshielded straight subminiature male Circular Connector with gold-plated brass contacts, PA (UL94V-0) contact body and PA (UL94VH-B) housing. The 712 series plug with M9 screw locking system, solder termination, cable mounting style. It accepts 26AWG (0.14mm²) wire, 3.5 to 5mm cable outlet.
- 1500V Rated impulse voltage
- ≤3mΩ Volume resistivity
- <gt/>500 mating cycles Mechanical operation
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Subminiature Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP67
Product Range
712 Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
