Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99 0405 00 03Copy
Manufacturer Standard Lead Time6 weeks
Order Code1122550
Product Range712 Series
Your Part Number
178 In Stock
60 more incoming. You can reserve stock now
82 Next business day delivery available(Shanghai stock)
96 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.750 (CNY83.3375) |
| 10+ | CNY72.410 (CNY81.8233) |
| 100+ | CNY71.060 (CNY80.2978) |
| 250+ | CNY69.640 (CNY78.6932) |
| 500+ | CNY68.220 (CNY77.0886) |
| 1000+ | CNY66.800 (CNY75.484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.75 (CNY83.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99 0405 00 03Copy
Manufacturer Standard Lead Time6 weeks
Order Code1122550
Product Range712 Series
Technical Datasheet
Connector TypeSubminiature Circular Connector
Product Range712 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
SVHCLead (04-Feb-2026)
Product Overview
The 99 0405 00 03 is a 3-contact Circular Cable Plug with gold-plated contacts, PBT (UL94V-0) contact body and PA (UL94V-HB) housing. Screw connector locking system.
- 125V Rated voltage
- 1500V Rated impulse voltage
- 4A Rated current (40°C)
- ≤3mΩ Volume resistivity
- 3.5 to 5mm² Wire gauge
- <gt/>500-cycle Mechanical operation (mating)
- IP67 Protection rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
Subminiature Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP67
Product Range
712 Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
