Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No79-3104-52-03Copy
Manufacturer Standard Lead Time16 weeks
Order Code1778715
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.280 (CNY198.0664) |
| 10+ | CNY171.780 (CNY194.1114) |
| 25+ | CNY168.150 (CNY190.0095) |
| 100+ | CNY164.610 (CNY186.0093) |
| 250+ | CNY144.490 (CNY163.2737) |
| 500+ | CNY139.020 (CNY157.0926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.28 (CNY198.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No79-3104-52-03Copy
Manufacturer Standard Lead Time16 weeks
Order Code1778715
Technical Datasheet
Connector to ConnectorM5 90° Sensor Receptacle to Free End
No. of Positions3Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The 79-3104-52-03 is a 3-contact 2m Circular Cable Assembly with female 90° M5 socket, free ends connectors and black jacket.
Applications
Industrial
Technical Specifications
Connector to Connector
M5 90° Sensor Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
Lead (14-Jun-2023)
No. of Positions
3Ways
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
