Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No77-7095-0000-10005-0200
Order Code4683852
Product Range709 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.420 (CNY127.0346) |
| 10+ | CNY95.560 (CNY107.9828) |
| 25+ | CNY89.580 (CNY101.2254) |
| 100+ | CNY81.180 (CNY91.7334) |
| 250+ | CNY76.640 (CNY86.6032) |
| 500+ | CNY72.980 (CNY82.4674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.42 (CNY127.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No77-7095-0000-10005-0200
Order Code4683852
Product Range709 Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions5Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range709 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Ways
Cable Length - Metric
2m
Product Range
709 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
