Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.380 (CNY29.8094) |
| 10+ | CNY22.300 (CNY25.199) |
| 100+ | CNY20.190 (CNY22.8147) |
| 250+ | CNY19.040 (CNY21.5152) |
| 500+ | CNY18.310 (CNY20.6903) |
| 1000+ | CNY17.060 (CNY19.2778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.38 (CNY29.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No61-1310-139Copy
Manufacturer Standard Lead Time14 weeks
Order Code2949667
Product RangeHEC 696
Technical Datasheet
Product RangeHEC 696
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min-
For Use WithBinder HEC 696 Series Circular Connectors
Contact Plating-
Contact Material-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
HEC 696
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
-
SVHC
Lead (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
Binder HEC 696 Series Circular Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003226

