Print Page
954 In Stock
Need more?
954 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.490 (CNY5.0737) |
| 100+ | CNY4.340 (CNY4.9042) |
| 250+ | CNY4.140 (CNY4.6782) |
| 500+ | CNY4.060 (CNY4.5878) |
| 1000+ | CNY3.980 (CNY4.4974) |
| 2500+ | CNY3.900 (CNY4.407) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.90 (CNY50.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No61-0795-085-00Copy
Manufacturer Standard Lead Time12 weeks
Order Code2522992
Product RangeHEC 696
Technical Datasheet
Product RangeHEC 696
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
Contact PlatingSilver Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HEC 696
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Binder 423, 723, 425, 581, 680 & 682 Series M16 Connectors
Contact Material
Brass
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01442

