Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No09-9790-70-05Copy
Manufacturer Standard Lead Time13 weeks
Order Code1122805
Product Range719 Series
Your Part Number
187 In Stock
Need more?
187 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.980 (CNY105.0674) |
| 10+ | CNY92.170 (CNY104.1521) |
| 100+ | CNY86.060 (CNY97.2478) |
| 250+ | CNY83.940 (CNY94.8522) |
| 500+ | CNY82.270 (CNY92.9651) |
| 1000+ | CNY80.590 (CNY91.0667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.98 (CNY105.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09-9790-70-05Copy
Manufacturer Standard Lead Time13 weeks
Order Code1122805
Product Range719 Series
Technical Datasheet
Connector TypeSubminiature Circular Connector
Product Range719 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP40
SVHCLead (25-Jun-2025)
Product Overview
The 09-9790-70-05 is a 5-contact female Circular Connector with gold-plated copper contacts, nylon (polyamide) body. The 719 series receptacle with solder termination, cable mounting style.
Applications
Industrial
Technical Specifications
Connector Type
Subminiature Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
IP Rating
IP40
Product Range
719 Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
