Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No09-4219-00-07Copy
Manufacturer Standard Lead Time13 weeks
Order Code1778901
Product Range693 Series
Your Part Number
72 In Stock
100 more incoming. You can reserve stock now
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.450 (CNY119.1585) |
| 10+ | CNY102.730 (CNY116.0849) |
| 25+ | CNY99.870 (CNY112.8531) |
| 100+ | CNY97.000 (CNY109.610) |
| 250+ | CNY94.870 (CNY107.2031) |
| 500+ | CNY92.980 (CNY105.0674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.45 (CNY119.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09-4219-00-07Copy
Manufacturer Standard Lead Time13 weeks
Order Code1778901
Product Range693 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product Range693 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts7Contacts
Circular Connector Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
IP RatingIP67
SVHCLead (25-Jun-2025)
Product Overview
The 09-4219-00-07 is a 6+PE-contact 250V/10A unshielded straight male Circular Connector with silver-plated brass contacts, PBT contact body and PA (UL94 V-0) housing. The 693 series socket with RD 24 screw locking system, screwing termination, front mounting style. It accepts 0.34 to 1.5mm² wire. An internal strain relief gives added strength to the attached cable.
- 4000V Rated impulse voltage
- ≤5mΩ Volume resistivity
- <gt/>500 mating cycles Mechanical operation
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Screw Pin
Connector Body Material
Metal Body
Contact Material
Brass
IP Rating
IP67
Product Range
693 Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
