Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No09-3782-95-08Copy
Manufacturer Standard Lead Time14 weeks
Order Code2522977
Product Range876 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.860 (CNY176.1218) |
| 10+ | CNY150.230 (CNY169.7599) |
| 25+ | CNY145.820 (CNY164.7766) |
| 100+ | CNY141.840 (CNY160.2792) |
| 250+ | CNY138.340 (CNY156.3242) |
| 500+ | CNY129.280 (CNY146.0864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.86 (CNY176.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09-3782-95-08Copy
Manufacturer Standard Lead Time14 weeks
Order Code2522977
Product Range876 Series
Technical Datasheet
Product Range876 Series
Sensor Connector SizeM12
No. of Positions8 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingX Coded
Connector Body Material-
Contact MaterialBronze
Contact PlatingGold
Current Rating500mA
Voltage Rating50V
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
876 Series
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
X Coded
Contact Material
Bronze
Current Rating
500mA
SVHC
Lead (25-Jun-2025)
Sensor Connector Size
M12
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
50V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0145
