Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No09 0403 00 02Copy
Manufacturer Standard Lead Time13 weeks
Order Code1122562
Product Range712 Series
Your Part Number
109 In Stock
Need more?
109 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.280 (CNY65.8564) |
| 10+ | CNY57.450 (CNY64.9185) |
| 100+ | CNY55.710 (CNY62.9523) |
| 250+ | CNY54.780 (CNY61.9014) |
| 500+ | CNY53.690 (CNY60.6697) |
| 1000+ | CNY52.590 (CNY59.4267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.28 (CNY65.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09 0403 00 02Copy
Manufacturer Standard Lead Time13 weeks
Order Code1122562
Product Range712 Series
Technical Datasheet
Connector TypeSubminiature Circular Connector
Product Range712 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts2Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
SVHCLead (25-Jun-2025)
Product Overview
The 09 0403 00 02 is a 2-contact 125V/4A unshielded straight subminiature male Circular panel-mount Connector with gold-plated brass contacts, PA (UL94V-0) contact body, nickel-plated brass housing. The 712 series receptacle with M9 screw locking system, solder termination, front mounting style. It accepts 24AWG (0.25mm²) wire.
- 1500V Rated impulse voltage
- ≤3mΩ Volume resistivity
- <gt/>500 mating cycles Mechanical operation
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Subminiature Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Pin
Connector Body Material
-
Contact Material
Brass
IP Rating
IP67
Product Range
712 Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
