Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No09 0340 00 16Copy
Manufacturer Standard Lead Time11 weeks
Order Code1122822
Product Range680 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.990 (CNY167.2287) |
| 10+ | CNY147.390 (CNY166.5507) |
| 25+ | CNY146.860 (CNY165.9518) |
| 100+ | CNY146.330 (CNY165.3529) |
| 250+ | CNY145.240 (CNY164.1212) |
| 500+ | CNY142.340 (CNY160.8442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.99 (CNY167.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09 0340 00 16Copy
Manufacturer Standard Lead Time11 weeks
Order Code1122822
Product Range680 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product Range680 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts16Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingSilver
IP RatingIP40
SVHCLead (25-Jun-2025)
Product Overview
The 09 0340 00 16 is a 16-contact 60V/3A shielded straight miniature female Circular Connector with silver-plated bronze contacts, PBT (UL94V-0) contact body, nickel-plated zinc die-casting housing. The 680 series receptacle with M16 screw locking system, solder termination for easy shield or ground connection, front mounting style. It accepts 24AWG (0.25mm²) wire. It provides excellent EMI shielding. It has integral bend protection sleeve.
- 500V Rated impulse voltage
- ≤3mΩ Volume resistivity
- <gt/>500 mating cycles Mechanical operation
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Bronze
IP Rating
IP40
Product Range
680 Series
No. of Contacts
16Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01046
