Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No09-0327-702-07Copy
Manufacturer Standard Lead Time14 weeks
Order Code2949595
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.180 (CNY179.8734) |
| 10+ | CNY156.770 (CNY177.1501) |
| 25+ | CNY154.250 (CNY174.3025) |
| 100+ | CNY151.780 (CNY171.5114) |
| 250+ | CNY136.490 (CNY154.2337) |
| 500+ | CNY132.230 (CNY149.4199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.18 (CNY179.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09-0327-702-07Copy
Manufacturer Standard Lead Time14 weeks
Order Code2949595
Technical Datasheet
Connector to ConnectorM16 Circular Plug to Free End
No. of Positions7Ways
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket Colour-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
M16 Circular Plug to Free End
Cable Length - Imperial
7.9"
Jacket Colour
-
SVHC
Lead (25-Jun-2025)
No. of Positions
7Ways
Cable Length - Metric
200mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020188
