Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No09 0327 00 07Copy
Manufacturer Standard Lead Time12 weeks
Order Code1122601
Product Range680 Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.200 (CNY127.916) |
| 10+ | CNY110.380 (CNY124.7294) |
| 100+ | CNY104.940 (CNY118.5822) |
| 250+ | CNY102.320 (CNY115.6216) |
| 500+ | CNY100.280 (CNY113.3164) |
| 1000+ | CNY98.230 (CNY110.9999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.20 (CNY127.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09 0327 00 07Copy
Manufacturer Standard Lead Time12 weeks
Order Code1122601
Product Range680 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product Range680 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts7Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
IP RatingIP40
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
IP40
Product Range
680 Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
