Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No09 0310 00 04Copy
Manufacturer Standard Lead Time13 weeks
Order Code1122591
Product Range680 Series
Your Part Number
428 In Stock
Need more?
428 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.780 (CNY92.4114) |
| 10+ | CNY79.170 (CNY89.4621) |
| 100+ | CNY77.320 (CNY87.3716) |
| 250+ | CNY76.870 (CNY86.8631) |
| 500+ | CNY75.340 (CNY85.1342) |
| 1000+ | CNY73.800 (CNY83.394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.78 (CNY92.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09 0310 00 04Copy
Manufacturer Standard Lead Time13 weeks
Order Code1122591
Product Range680 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product Range680 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingSilver
IP RatingIP40
SVHCLead (25-Jun-2025)
Product Overview
The 09 0310 00 04 is a 4-contact 250V/6A unshielded straight miniature female Circular Connector with silver-plated bronze contacts, PBT (UL94V-0) contact body, PA (UL94 HB) housing. The 680 series receptacle with M16 screw locking system, solder termination for easy shield or ground connection, cable mounting style. It accepts 20AWG (0.75mm²) wire, 3 to 6mm cable outlet. It has integral bend protection sleeve.
- 1500V Rated impulse voltage
- ≤5mΩ Volume resistivity
- <gt/>500 mating cycles Mechanical operation
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Bronze
IP Rating
IP40
Product Range
680 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
