Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No09-0115-300-05Copy
Manufacturer Standard Lead Time14 weeks
Order Code2949691
Product Range423/723/425 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.450 (CNY84.1285) |
| 10+ | CNY70.530 (CNY79.6989) |
| 100+ | CNY66.510 (CNY75.1563) |
| 250+ | CNY63.550 (CNY71.8115) |
| 500+ | CNY61.480 (CNY69.4724) |
| 1000+ | CNY59.060 (CNY66.7378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.45 (CNY84.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09-0115-300-05Copy
Manufacturer Standard Lead Time14 weeks
Order Code2949691
Product Range423/723/425 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product Range423/723/425 Series
Circular Connector Shell Style0
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingSilver
IP RatingIP67
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
0
Circular Connector Contact Type
Solder Pin
Connector Body Material
Zinc Body
Contact Material
Brass
IP Rating
IP67
Product Range
423/723/425 Series
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Silver
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012853
