Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No09 0112 00 04Copy
Manufacturer Standard Lead Time12 weeks
Order Code1122443
Product Range723 Series
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.420 (CNY125.9046) |
| 10+ | CNY108.070 (CNY122.1191) |
| 100+ | CNY102.650 (CNY115.9945) |
| 250+ | CNY93.370 (CNY105.5081) |
| 500+ | CNY84.080 (CNY95.0104) |
| 1000+ | CNY82.400 (CNY93.112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.42 (CNY125.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09 0112 00 04Copy
Manufacturer Standard Lead Time12 weeks
Order Code1122443
Product Range723 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product Range723 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingSilver
IP RatingIP67
SVHCLead (25-Jun-2025)
Product Overview
The 09 0112 00 04 is a 4-contact 250V/6A shielded straight subminiature female Circular Connector with gold-plated bronze contacts, PA (UL94V-0) contact body and nickel-plated zinc die-cast housing. The 723 series receptacle with M16 screw locking system, solder termination, front mounting. It accepts 20AWG (0.75mm²) wire. It provides excellent EMI shielding via a shielding ring or cable clamp and internal strain relief.
- 1500V Rated impulse voltage
- ≤3mΩ Volume resistivity
- <gt/>500 mating cycles Mechanical operation
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Bronze
IP Rating
IP67
Product Range
723 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for 09 0112 00 04
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
