Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No09 0097 00 05Copy
Manufacturer Standard Lead Time12 weeks
Order Code1122348
Product Range711 Series
Your Part Number
118 In Stock
Need more?
118 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.640 (CNY80.9532) |
| 10+ | CNY69.500 (CNY78.535) |
| 100+ | CNY66.410 (CNY75.0433) |
| 250+ | CNY64.260 (CNY72.6138) |
| 500+ | CNY62.980 (CNY71.1674) |
| 1000+ | CNY61.690 (CNY69.7097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.64 (CNY80.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09 0097 00 05Copy
Manufacturer Standard Lead Time12 weeks
Order Code1122348
Product Range711 Series
Technical Datasheet
Connector TypeSubminiature Circular Connector
Product Range711 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP40
SVHCLead (25-Jun-2025)
Product Overview
The 09 0097 00 05 is a 5-contact 125V/3A unshielded straight subminiature male Circular Connector with gold-plated brass contacts, PA (UL94V-0) contact body and nickel-plated brass housing. The 711 series receptacle with M9 screw locking system, solder termination, rear mounting. It accepts 24AWG (0.25mm²) wire. The housing has an integrated strain relief for added strength.
- 1500V Rated impulse voltage
- ≤3mΩ Volume resistivity
- <gt/>500 mating cycles Mechanical operation
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Subminiature Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP40
Product Range
711 Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0504
