Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.350 (CNY15.0855) |
| 10+ | CNY12.660 (CNY14.3058) |
| 100+ | CNY11.960 (CNY13.5148) |
| 250+ | CNY11.610 (CNY13.1193) |
| 500+ | CNY11.380 (CNY12.8594) |
| 1000+ | CNY11.150 (CNY12.5995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.35 (CNY15.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No08-2843-000-000Copy
Order Code2949659
Product Range768/718
Technical Datasheet
Accessory TypeProtection Cap
For Use WithBinder 768/718 Series Sensor Connectors
Connector Body Material-
Product Range768/718
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Protection Cap
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Binder 768/718 Series Sensor Connectors
Product Range
768/718
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001227

