Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.070 (CNY29.4591) |
| 10+ | CNY25.010 (CNY28.2613) |
| 100+ | CNY23.940 (CNY27.0522) |
| 250+ | CNY23.470 (CNY26.5211) |
| 500+ | CNY22.990 (CNY25.9787) |
| 1000+ | CNY22.510 (CNY25.4363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.07 (CNY29.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No08-2842-000-000Copy
Order Code2949658
Product Range768/718
Technical Datasheet
Accessory TypeProtection Cap
For Use WithBinder 768/718 Series Sensor Connectors
Connector Body Material-
Product Range768/718
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Protection Cap
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Binder 768/718 Series Sensor Connectors
Product Range
768/718
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001493

