Print Page
132 In Stock
Need more?
132 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.770 (CNY42.6801) |
| 10+ | CNY34.750 (CNY39.2675) |
| 100+ | CNY32.290 (CNY36.4877) |
| 250+ | CNY30.820 (CNY34.8266) |
| 500+ | CNY29.640 (CNY33.4932) |
| 1000+ | CNY28.730 (CNY32.4649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.77 (CNY42.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No08-2831-000-000Copy
Manufacturer Standard Lead Time15 weeks
Order Code2544882
Product Range620
Technical Datasheet
Accessory TypeProtection Cap
For Use WithBinder 620 Series Receptacle Panel Connectors
Connector Body Material-
Product Range620
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Protection Cap
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Binder 620 Series Receptacle Panel Connectors
Product Range
620
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

