Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.550 (CNY48.0815) |
| 10+ | CNY38.860 (CNY43.9118) |
| 100+ | CNY35.990 (CNY40.6687) |
| 250+ | CNY34.330 (CNY38.7929) |
| 500+ | CNY32.890 (CNY37.1657) |
| 1000+ | CNY31.970 (CNY36.1261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.55 (CNY48.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No08-2813-000-000Copy
Order Code2949654
Product Range620
Technical Datasheet
Accessory TypeProtection Cap
For Use WithBinder 620 Series Circular Connectors
Connector Body Material-
Product Range620
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Protection Cap
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Binder 620 Series Circular Connectors
Product Range
620
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002977

