Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.410 (CNY34.3633) |
| 10+ | CNY27.810 (CNY31.4253) |
| 100+ | CNY25.860 (CNY29.2218) |
| 250+ | CNY24.690 (CNY27.8997) |
| 500+ | CNY23.700 (CNY26.781) |
| 1000+ | CNY23.070 (CNY26.0691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.41 (CNY34.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No08-2680-000-000Copy
Order Code2949651
Product Range720
Technical Datasheet
Accessory TypeProtection Cap
For Use WithBinder 720 Series Circular Connectors
Connector Body Material-
Product Range720
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Protection Cap
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Binder 720 Series Circular Connectors
Product Range
720
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004188

