Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No08-2670-000-000Copy
Order Code2949645
Product Range423/723/425
Your Part Number
154 In Stock
100 more incoming. You can reserve stock now
154 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.240 (CNY33.0412) |
| 10+ | CNY28.310 (CNY31.9903) |
| 100+ | CNY27.380 (CNY30.9394) |
| 250+ | CNY26.400 (CNY29.832) |
| 500+ | CNY25.880 (CNY29.2444) |
| 1000+ | CNY25.350 (CNY28.6455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.24 (CNY33.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No08-2670-000-000Copy
Order Code2949645
Product Range423/723/425
Technical Datasheet
Accessory TypeProtection Cap
For Use WithBinder 423/723/425 Series Circular Connectors
Connector Body Material-
Product Range423/723/425
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Protection Cap
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Binder 423/723/425 Series Circular Connectors
Product Range
423/723/425
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003722
