Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.780 (CNY29.1314) |
| 10+ | CNY23.580 (CNY26.6454) |
| 100+ | CNY21.920 (CNY24.7696) |
| 250+ | CNY20.930 (CNY23.6509) |
| 500+ | CNY20.090 (CNY22.7017) |
| 1000+ | CNY19.560 (CNY22.1028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.78 (CNY29.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No08-2586-000-000Copy
Order Code2949641
Product Range720
Technical Datasheet
Accessory TypeProtection Cap
For Use WithBinder 720 Series Circular Connectors
Connector Body Material-
Product Range720
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Protection Cap
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Binder 720 Series Circular Connectors
Product Range
720
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045

