Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No08-2567-000-000Copy
Manufacturer Standard Lead Time15 weeks
Order Code1778816
Your Part Number
348 In Stock
Need more?
348 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.640 (CNY26.7132) |
| 10+ | CNY21.740 (CNY24.5662) |
| 100+ | CNY20.210 (CNY22.8373) |
| 250+ | CNY19.290 (CNY21.7977) |
| 500+ | CNY18.530 (CNY20.9389) |
| 1000+ | CNY17.970 (CNY20.3061) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.64 (CNY26.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No08-2567-000-000Copy
Manufacturer Standard Lead Time15 weeks
Order Code1778816
Technical Datasheet
Accessory TypeCap
For Use With720 Series Circular Connectors
Connector Body Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 08-2567-000-000 is a Protection Cap with snap-in locking system. It is suitable for 720 series female receptacle connectors.
- IP67 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Cap
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
720 Series Circular Connectors
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
