Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No08-2300-000-000Copy
Manufacturer Standard Lead Time15 weeks
Order Code1778910
Your Part Number
205 In Stock
Need more?
205 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.330 (CNY56.8729) |
| 10+ | CNY48.920 (CNY55.2796) |
| 100+ | CNY47.510 (CNY53.6863) |
| 250+ | CNY46.560 (CNY52.6128) |
| 500+ | CNY45.610 (CNY51.5393) |
| 1000+ | CNY44.660 (CNY50.4658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.33 (CNY56.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No08-2300-000-000Copy
Manufacturer Standard Lead Time15 weeks
Order Code1778910
Technical Datasheet
Accessory TypeCap
For Use With692 Series Circular Connectors
Connector Body Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 08-2300-000-000 is a Protection Cap with RD 24 locking system. It is suitable for 692 and 693 series female cable connectors.
- IP67 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Cap
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
692 Series Circular Connectors
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013041
